This 8-position surface mount right angle connector features a 1.27mm pitch and 12 positions loaded. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The connector is made with bronze contact material and has a gold contact plating. It is available in a tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0438410015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0438410015 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.39mm |
| Direction | Down |
| Housing Color | Black |
| Length | 30.48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions Loaded | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Series | 43841 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0438410015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.