This 12-position surface mount female header features a 1.02mm pitch and a maximum operating temperature of 70°C. It has a current rating of 1.5A and a maximum voltage rating of 150V AC. The header is packaged in tape and reel and has a length of 30.48mm. It is designed for surface mount applications and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Molex 0438410016 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 18.39mm |
| Direction | Down |
| Gender | Female |
| Housing Color | Black |
| Length | 30.48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Ports | 2 |
| Number of Positions | 6 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| Series | 43841 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
No datasheet is available for this part.