This 8-position surface mount connector features a 1.27mm pitch and is designed for use in applications with operating temperatures between -40°C and 70°C. The connector is made with bronze contacts plated with gold and is available on tape and reel. It has a right-angle orientation and is unshielded. The connector is suitable for surface mount applications and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Molex 0438410017 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.39mm |
| Direction | Down |
| Housing Color | Black |
| Length | 30.48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Series | 43841 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.