Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0438600005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.75mm |
| Gender | Female |
| Housing Color | Black |
| Length | 16.38mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Ports | 1 |
| Number of Positions Loaded | 6 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.04mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 0438600005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.