
The Mini-Fit BMI/CPI 43879 Rectangular Connector is a 10-position connector with a through hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is rated for a maximum voltage of 600V AC and has a pitch of 4.2mm. It is available in a packaging of 400 pieces per tray.
Sign in to ask questions about the Molex 0438790036 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0438790036 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 15mm |
| Gender | Male |
| Housing Color | Black |
| Length | 31.41mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | No |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™/CPI™ 43879 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0438790036 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.