This 24-position, 2-row through-hole header has a maximum operating temperature range of -40°C to 105°C and is RoHS compliant. It features a pitch of 4.2mm and a row spacing of 0.165inch. The header is made of bronze with a gold contact plating and has a male pin contact type. It is packaged in a tray with 200 units per package.
Sign in to ask questions about the Molex 0438790065 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0438790065 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 15mm |
| Length | 60.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™/CPI™ 43879 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0438790065 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.