
The Mini-Fit BMI/CPI 43879 is a 10-position rectangular connector with a maximum operating temperature range of -40°C to 105°C. It features a black housing with gold-plated bronze contacts and a press-fit termination. The connector has a pitch of 0.165inch and a row spacing of 0.165inch, with a packaging style of tray. It is designed for through-hole mounting and has a maximum voltage rating of 600V AC.
Sign in to ask questions about the Molex 0438796013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0438796013 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 15mm |
| Housing Color | Black |
| Length | 31.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.165inch |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™/CPI™ 43879 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0438796013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
