The Molex Mini-Fit BMI/CPI connector is a 18-position, 2-row connector with a 0.165inch pitch. It features gold-plated male pins and is available in a tray packaging with 200 pieces. The connector is not RoHS compliant and is designed for through-hole mounting. The Mini-Fit BMI/CPI series is a line of connectors from Molex.
Sign in to ask questions about the Molex 0438796018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0438796018 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 0.165inch |
| RoHS Compliant | No |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™/CPI™ 43879 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0438796018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.