The Molex 0438796021 is a 10-position header with 8 loaded contacts, featuring a Mini-Fit BMI/CPI 43879 series design. It has a black color and gold contact plating. The header is designed for through-hole mounting with a 0.165inch pitch and 0.165inch row spacing. It is available in a tray packaging with 400 pieces per package.
Sign in to ask questions about the Molex 0438796021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0438796021 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Positions Loaded | 8 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 0.165inch |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™/CPI™ 43879 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0438796021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.