The Mini-Fit Sr 43915 is an 8-position through-hole header with a black housing and brass/gold contacts. It is designed for use in applications where a high level of reliability and durability are required. The header is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is available in a tray packaging format with 168 pieces per package.
Sign in to ask questions about the Molex 0439151202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0439151202 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 19.16mm |
| Housing Color | Black |
| Length | 41.41mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 168 |
| Packaging | Tray |
| Pitch | 0.394inch |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Sr™ 43915 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0439151202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.