10-circuit, 2-row male pin header assembly with straight, through-hole mounting. Features brass contacts with gold plating, a 10mm pitch, and a 37A current rating. Operates within a temperature range of -40°C to 105°C and has a 600V voltage rating. Housing color is black.
Molex 0439151208 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 37A |
| Depth | 19.16mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 51.41mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 140 |
| Packaging | Tray |
| Pitch | 10mm |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Sr™ 43915 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0439151208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.