
10-position, 2-row male header assembly with a 10mm pitch and 10mm row spacing. Features brass contacts with gold plating and a 3.4mm contact post length, rated for 600V and 50A. This through-hole mount component has a straight orientation and a black housing, operating between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0439151213 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.4mm |
| Contact Type | Male Pin |
| Current Rating | 50A |
| Depth | 19.16mm |
| Gender | Male |
| Housing Color | Black |
| Length | 51.41mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 140 |
| Packaging | Tray |
| Pitch | 10mm |
| RoHS Compliant | Yes |
| Row Spacing | 10mm |
| Series | Mini-Fit® Sr™ 43915 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0439151213 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.