14-circuit, 2-row male pin header with a 10mm pitch, designed for through-hole mounting and straight orientation. Features brass contacts with gold plating, rated for 600V and 50A, operating within a -40°C to 105°C temperature range. This RoHS compliant assembly is housed in black, non-glow wire compliant material.
Molex 0439151215 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 50A |
| Depth | 19.16mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 71.41mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 112 |
| Packaging | Tray |
| Pitch | 10mm |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Sr™ 43915 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0439151215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.