
10-circuit, 2-row, straight, male pin header with a 4.2mm pitch and 0.165-inch row spacing. Features brass contacts with gold plating, a 4.9mm contact post length, and a 13A current rating. Designed for through-hole mounting with solder termination, this connector operates within a -40°C to 105°C temperature range and has a 600V voltage rating. The black, SMC-packaged component measures 31.41mm in length and 15mm in depth.
Molex 0440680103 technical specifications.
| Package/Case | SMC |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 4.9mm |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 15mm |
| Length | 31.41mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® BMI™ SMC™ 44068 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0440680103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.