Sign in to ask questions about the Molex 0442810001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0442810001 technical specifications.
| Package/Case | 0001 |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Piston |
| Depth | 9.6mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Length | 9.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® 44281 |
| Termination | Solder |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Molex 0442810001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.