Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0443002200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 19.1mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 176.25kV |
| Mount | Panel |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 BMI™ 44300 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0443002200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.