
Shielded, right-angle, female RJ-11 connector with 6 positions and 6 loaded contacts. Features gold-plated bronze and brass contacts, a 1.5A current rating, and a 150V AC voltage rating. Operates within a temperature range of -40°C to 85°C. This through-hole mount component is supplied in a tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0443800011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black, Clear |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Up |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| Series | 44380 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0443800011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.