
Shielded, right-angle, female RJ-11 connector with 6 positions and 4 loaded contacts. Features gold-plated bronze and brass contacts, a 1.5A current rating, and a 150V AC voltage rating. Operates within a temperature range of -40°C to 85°C, with a 1.02mm pitch and 2.04mm contact spacing. Through-hole mounting with solder termination, housed in black with clear accents.
Molex 0443800012 technical specifications.
| Color | Black, Clear |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Up |
| Gender | Female |
| Housing Color | Black |
| Length | 16.33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| Series | 44380 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0443800012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
