This 22-position right angle connector features 22 male pin contacts with a brass material and gold plating. It has a current rating of 5A and a voltage rating of 250V. The connector is designed for through hole mount and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is packaged in a tray and has a pitch of 3mm with a row spacing of 0.118inch.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 18.71mm |
| Housing Color | Black |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 3mm |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 BMI™ 44428 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |