
This rectangular connector features 22 male pins with a 3mm pitch, rated for 600V and 5A. It has a right angle orientation and is designed for through hole mount. The operating temperature range is -40°C to 105°C. The connector is packaged in a tray and has a black housing color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0444282204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 18.71mm |
| Housing Color | Black |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 3mm |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 BMI™ 44428 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0444282204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.