
The Molex Micro-Fit 3.0 BMI 44428 connector features 22 male pin contacts with a current rating of 5A and a voltage rating of 250V. It has a black housing with a gold contact plating and a brass contact material. The connector is designed for through-hole mounting and has a right-angle orientation. It operates within a temperature range of -40°C to 105°C and is packaged in a tray. The connector has a pitch of 3mm and a row spacing of 0.118inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0444282206 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 18.71mm |
| Housing Color | Black |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 3mm |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 BMI™ 44428 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0444282206 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.