
This 22-position 2-row through-hole header features a black housing and gold contact plating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is designed for use in applications where a high level of reliability is required, and it is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0444322202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 11.9mm |
| Housing Color | Black |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3mm |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 BMI™ 44432 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0444322202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.