
The Mini-Fit HCS 44475 is a 18-position rectangular connector with a single row and 4.2mm pitch. It features a female socket contact type and is designed for through-hole mount. The connector operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It is available in a tray packaging format with 960 units per package.
Molex 0444751821 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 9.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 960 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® HCS™ 44475 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0444751821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.