This 20-contact, 2-row straight PCB header features a black housing and 3mm pitch. It is made with bronze contacts that are gold plated. The header has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is packaged in a tray and is RoHS compliant.
Molex 0447692002 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.6mm |
| Housing Color | Black |
| Length | 36mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.