The Micro-Fit 3.0 CPI 44914 is a 10-position 2-row through hole header with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a gold-plated copper alloy contact material and a black color. The header has a depth of 8.77mm and a length of 18.65mm, with a pitch of 0.118inch and a row spacing of 0.118inch. It is available in a tray packaging and is not RoHS compliant.
Sign in to ask questions about the Molex 0449141002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0449141002 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.77mm |
| Length | 18.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.118inch |
| RoHS Compliant | No |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 CPI™ 44914 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0449141002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.