This Micro-Fit 3.0 CPI 10-position 2-row through-hole header from Molex features a black color with copper alloy contacts plated with gold. The header has a straight orientation and is packaged in a tray. It is designed for use in temperatures ranging from -40°C to 105°C. The header has a pitch of 0.118inch and a row spacing of 0.118inch, with a termination type of press-fit.
Molex 0449141003 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.77mm |
| Length | 18.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.118inch |
| RoHS Compliant | No |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 CPI™ 44914 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.