This Micro-Fit 3.0 CPI 44914 male pin header has a black color, copper alloy contact material, and gold plating. It features a straight orientation and press-fit termination. The header measures 21.65mm in length and 8.77mm in depth, with a pitch of 0.118inch and row spacing of 0.118inch. It is rated for operation between -40°C and 105°C and is available in a tray packaging.
Molex 0449141203 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.77mm |
| Length | 21.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.118inch |
| RoHS Compliant | No |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 CPI™ 44914 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.