This 20-position connector features a 3mm pitch and is designed for through-hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is rated for 5A and 250V, and is packaged in a tray. It has a straight orientation and a row spacing of 0.118inch.
Sign in to ask questions about the Molex 0449142001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0449142001 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 8.77mm |
| Length | 33.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3mm |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 CPI™ 44914 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0449142001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.