
This 12-position, 2-row rectangular connector features a 3mm pitch and press-fit termination. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is made of a brass, tin, copper alloy with a gold plating and a gold mating finish. It is UL94 V-0 flammability rated and has a black polymer insulation material.
Sign in to ask questions about the Molex 0449146202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0449146202 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass, Tin, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.77mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 21.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3mm |
| Series | Micro-Fit 3.0 CPI 44914 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0449146202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.