
This 22-contact rectangular connector features a 3mm pitch and is designed for through hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is available in a tray packaging and is part of the Micro-Fit 3.0 CPI series from Molex.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0449147203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.77mm |
| Length | 36.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3mm |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 CPI™ 44914 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0449147203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.