The Molex 0451320410 is a Micro-Fit 3.0 TPA (Terminal Position Assurance) dual-row discrete wire cable assembly. It consists of 4 circuits with female-to-female connectors on each end, built with 20 AWG UL 1007 black wires and a total length of 1.00 meter. The connectors feature a 3.00mm pitch and a latch lock mechanism for secure mating. Designed for both power and signal applications, it supports a maximum current of 5.0A per contact and a maximum voltage of 300V. The assembly utilizes tin-plated phosphor bronze contacts and is housed in a durable black nylon resin.
Checking distributor stock and pricing after the page loads.
Molex 0451320410 technical specifications.
| Number of Circuits | 4 |
| Number of Rows | 2 |
| Pitch - Mating Interface | 3.00mm |
| Current - Maximum per Contact | 5.0A |
| Voltage - Maximum | 300V |
| Cable Length | 1.0m |
| Wire Size | 20AWG |
| Gender | Female-Female |
| Material - Metal | Phosphor Bronze |
| Material - Plating Mating | Tin |
| Operating Temperature Range | -20 to +80°C |
| Wire/Cable Type | UL 1007 |
| EU RoHS | Compliant |
| Reach Svhc | Not Contained |
| China Rohs | Green Image / Compliant |
| Low-halogen Status | Not Low-Halogen |
No datasheet is available for this part.