This Molex Micro-Fit 3.0 BMI CPI 45280 header features 10 male pin contacts with a black housing and tin plating. It is designed for through hole mounting and has a 0.118inch pitch. The operating temperature range is -40°C to 105°C, and it is compliant with RoHS regulations.
Sign in to ask questions about the Molex 0452801001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0452801001 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 11.9mm |
| Gender | Male |
| Housing Color | Black |
| Length | 22mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 BMI™ CPI™ 45280 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0452801001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.