This 10-position, 2-row connector features a 3mm pitch and is part of the Micro-Fit 3.0 BMI CPI 45280 series. It has a maximum operating temperature range of -40°C to 105°C and is RoHS compliant. The connector has a gold-plated contact and is designed for through-hole mounting. It can handle a maximum voltage rating of 600V and a current rating of 5A.
Sign in to ask questions about the Molex 0452801052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0452801052 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 11.9mm |
| Housing Color | Black |
| Length | 22mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 BMI™ CPI™ 45280 |
| Termination | Press-Fit |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0452801052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.