12-position, 2-row male header connector with a 3mm pitch and straight, through-hole mounting. Features gold-plated copper alloy square pins for mating, a 5A current rating, and a 250V voltage rating. Constructed with a black nylon housing and insulation, offering a -40°C to 105°C operating temperature range and UL94 V-0 flammability rating. This RoHS compliant component is designed for board-to-board applications.
Molex 0452801252 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 11.9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | Micro-Fit 3.0 BMI CPI 45280 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.