This 12-position 2-row through hole header features brass contacts and black thermoplastic insulation. It is RoHS compliant and has a flammability rating of UL94 V-0. The contacts are tin-plated and have a circular shape with a male pin type. The header is packaged in a tray and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0456080012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SPOX BMI 45608 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0456080012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.