
The EXTreme BBC 45711 is a 2-row surface mount power connector with a 19.05mm pitch. It features a copper alloy contact material with gold and tin plating, and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is compliant with RoHS regulations and has a maximum voltage rating of 600V AC. It is available in a bag packaging and has a straight orientation.
Sign in to ask questions about the Molex 0457111000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0457111000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 19.05mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3.56mm |
| Series | EXTreme BBC 45711 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0457111000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.