
The Mini-Fit Jr 45718 is a 6-position through hole header with a single port and 300 pieces per pack. It features a brass contact material with tin plating and a male pin contact type. The header has a white housing color and a black color. It operates within a temperature range of -40°C to 105°C and is RoHS compliant. The header is packaged in a tray and has a pitch of 4.2mm with a row spacing of 0.165inch.
Sign in to ask questions about the Molex 0457180002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0457180002 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 9.6mm |
| Housing Color | White |
| Length | 13.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 45718 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0457180002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.