
Straight, unshielded push-on terminal for cable mounting. Features copper contacts with tin plating and a 14.83mm length. Designed for crimp termination of 18-20AWG wire. Halogen-free and RoHS compliant. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Tin |
| Length | 14.83mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Mini-Fit® HCS™ 45750 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |