
Straight, unshielded push-on terminal for cable mounting. Features copper contacts with gold and tin plating, suitable for 18-20AWG wire gauges. This halogen-free and RoHS compliant component offers reliable crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0457501212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Length | 14.83mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mini-Fit® HCS™ 45750 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0457501212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.