Molex 0457503112 technical specifications.
| Contact Plating | Tin |
| Package Quantity | 8000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mini-Fit® HCS™ 45750 |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0457503112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.