
This Molex Extreme Power Edge 45912 series connector features a black housing and contacts plated with gold. The connector has a 12.9mm pitch and is designed for through hole mounting. It is available in a tray packaging and is not radiation hardened. The operating temperature range is -40°C to 105°C, and it is compliant with RoHS regulations.
Sign in to ask questions about the Molex 0459120010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0459120010 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 12.9mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Extreme Power Edge 45912 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0459120010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.