
The Molex Extreme Power Edge 45912 series connector features black housing and a polymer insulation material. It has a gold-plated copper alloy contact and is available in a 2-row configuration. The connector is designed for through-hole mounting and is suitable for operating temperatures between -40°C and 105°C. It is also RoHS compliant and packaged in a tray.
Sign in to ask questions about the Molex 0459120028 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0459120028 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Extreme Power Edge 45912 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0459120028 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.