
This Molex Extreme Power Edge 45912 connector features a black housing with a copper alloy, bronze contact material and gold plating. It has a female gender and a straight orientation, with a 12.9mm pitch and press-fit termination. The connector is designed for through hole mounting and is compliant with RoHS regulations. It operates within a temperature range of -40°C to 105°C.
Sign in to ask questions about the Molex 0459120032 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0459120032 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 12.9mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Extreme Power Edge 45912 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0459120032 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.