
This 2-row through-hole audio connector features a black housing with a copper alloy, bronze contact material and gold plating. It is available in a tray packaging with a pitch of 12.9mm and is RoHS compliant. The connector operates between -40°C and 105°C and is suitable for use in audio and video applications.
Sign in to ask questions about the Molex 0459120033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0459120033 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 12.9mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Extreme Power Edge 45912 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0459120033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.