
The EXTreme LPHPower 45984 is a 1x20 right angle power connector with a through hole mount. It features a maximum operating voltage of 250V and an operating temperature range of -40°C to 105°C. The connector is compliant with RoHS and REACH regulations and is packaged in a tray. The contact material is copper alloy with a gold plating, and the flammability rating is UL94 V-0.
Molex 0459844422 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | EXTreme LPHPower™ 45984 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0459844422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.