3-circuit, right-angle header with a 7.5mm pitch, designed for solder termination. Features brass contacts with tin plating, a 600V voltage rating, and an 18A current rating. The black nylon housing offers a maximum operating temperature of 75°C and a minimum of -40°C, with glow wire compliance. This connector is RoHS compliant and packaged in trays.
Sign in to ask questions about the Molex 0460071303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0460071303 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 18A |
| Depth | 19.79mm |
| Glow Wire Compliant | Compliant |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 28.58mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 385 |
| Packaging | Tray |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | Sabre 46007 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0460071303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.