3-circuit, right-angle male header with brass contacts plated in tin. Features a 7.5mm pitch and a 600V voltage rating, supporting an 18A current rating. Nylon insulation and a black housing ensure durability, with a through-hole mount for secure termination. Operating temperature range from -40°C to 75°C, with RoHS and Glow Wire compliance.
Sign in to ask questions about the Molex 0460073103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0460073103 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 18A |
| Depth | 19.79mm |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 28.58mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 385 |
| Packaging | Tray |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | Sabre 46007 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0460073103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.