The Mini-Fit RTC 46207 is a 10-position, 2-row, through hole connector with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 600V and is RoHS compliant. The connector is packaged in a tray and features a straight orientation with a pitch of 0.165inch and a row spacing of 0.165inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0462070110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0462070110 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 9.6mm |
| Gender | Male |
| Length | 29.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.165inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® RTC 46207 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0462070110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.