
The Mini-Fit RTC 46207 is a 12-position, 1-port rectangular connector with a through hole mount. It features a max operating temperature range of -40°C to 105°C and a max voltage rating of 600V AC. The connector is made of brass with a tin plating and is available in a black color. It is compliant with RoHS regulations and is packaged in a tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0462070112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 9.6mm |
| Length | 33.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.165inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® RTC 46207 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0462070112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.