This 24-position connector features a Mini-Fit RTC 46207 series design with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 600V AC and is RoHS compliant. The connector is available in a tray packaging and has a pitch of 4.2mm with a row spacing of 0.165inch. It is suitable for through-hole mounting with a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0462070124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0462070124 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 9.6mm |
| Length | 58.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® RTC 46207 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0462070124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.